
MAX1606EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX1606EUA+TTR-ND - Tape & Reel (TR) 175-MAX1606EUA+TCT-ND - Cut Tape (CT) 175-MAX1606EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1606EUA+T |
Description | IC REG BOOST ADJ 350MA 8UMAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 350mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1606EUA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $4.72600 | $47.26 |
| 25 | $4.36680 | $109.17 |
| 100 | $3.97150 | $397.15 |
| 250 | $3.82500 | $956.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.47725 | $8,693.12 |

