
RNF-3000-6/2-3-SP | |
|---|---|
DigiKey Part Number | RNF-3000-6/2-3-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-3-SP |
Description | HEATSHRINK 0.236" ORANGE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Orange |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.236" (5.99mm) | Base Product Number |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.83303 | $8,499.09 |

