
RNF-100-4-CL-SP | |
|---|---|
DigiKey Part Number | RNF-100-4-CL-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-4-CL-SP |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 4.000" (101.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 2.000" (50.80mm) | Base Product Number |

