
VERSAFIT-1/4-3-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/4-3-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-3-SP |
Description | HEATSHRINK 0.28" ORANGE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Orange |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.280" (7.11mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.79275 | $1,189.12 |

