
RL1131-2.50-0/0/0-0 | |
|---|---|
DigiKey Part Number | 484-RL1131-2.50-0/0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1131-2.50-0/0/0-0 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 2.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0118" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1131-2.50-9/9/9-0 | TE Connectivity Raychem Cable Protection | 7,174 | 484-RL1131-2.50-9/9/9-0-DS-ND | $9.61000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $10.00000 | $10.00 |
| 5 | $8.92800 | $44.64 |
| 10 | $8.49900 | $84.99 |
| 25 | $7.95920 | $198.98 |
| 50 | $7.57080 | $378.54 |
| 100 | $7.19810 | $719.81 |

