
RL1131-1.50-0/0/0-0 | |
|---|---|
DigiKey Part Number | 484-RL1131-1.50-0/0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1131-1.50-0/0/0-0 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 1.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0091" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1131-1.50-9/9/9-0 | TE Connectivity Raychem Cable Protection | 1,173 | 484-RL1131-1.50-9/9/9-0-DS-ND | $7.13000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $7.13000 | $7.13 |
| 5 | $6.36800 | $31.84 |
| 10 | $6.06200 | $60.62 |
| 25 | $5.67880 | $141.97 |
| 50 | $5.40240 | $270.12 |
| 100 | $5.13740 | $513.74 |

