3 Conductor Multi-Conductor Cable Black 1.00mm² Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1131-1.00-0/0/0-0

DigiKey Part Number
484-RL1131-1.00-0/0/0-0-DS-ND
Manufacturer
Manufacturer Product Number
RL1131-1.00-0/0/0-0
Description
CABLE 3COND BLACK SHLD METER
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 1.00mm² Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.217" (5.51mm)
Mfr
Shield Type
Braid
Series
Length
Enter Number of Meters in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 120°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
37/0.0071"
Spool Size
6561.7' (2000.0m)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL1131-1.00-9/9/9-0TE Connectivity Raychem Cable Protection1,933484-RL1131-1.00-9/9/9-0-DS-ND$5.02000Parametric Equivalent
In-Stock: 1,793 Meters
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1$4.83000$4.83
5$4.31400$21.57
10$4.10800$41.08
25$3.84880$96.22
50$3.66240$183.12
100$3.48360$348.36
Manufacturers Standard Package