Parametric Equivalent

RL1131-0.50-9/9/9-0 | |
|---|---|
DigiKey Part Number | 484-RL1131-0.50-9/9/9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1131-0.50-9/9/9-0 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 0.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/0.0071" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1131-0.50-0/0/0-0 | TE Connectivity Raychem Cable Protection | 433 | 484-RL1131-0.50-0/0/0-0-DS-ND | $3.43000 | Parametric Equivalent |


