
NPVF300CL-100 | |
|---|---|
DigiKey Part Number | NPVF300CL-100-ND |
Manufacturer | |
Manufacturer Product Number | NPVF300CL-100 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Continuous 3.00" x 100' (76.2mm x 30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
For Use With/Related Products | - | |
Material | Tedlar | |
Label Size | 3.00" x 100' (76.2mm x 30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $534.04667 | $3,204.28 |





