
MT1000-NO.2-0-STK | |
|---|---|
DigiKey Part Number | MT1000-NO.2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-NO.2-0-STK |
Description | HEATSHRINK 4' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Length 4.00' (1.22m) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $8.03088 | $10,038.60 |

