
MT1000-3/32-X-SP | |
|---|---|
DigiKey Part Number | MT1000-3/32-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/32-X-SP |
Description | HEATSHRINK 0.093" CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 155°C |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $2.69207 | $13,460.35 |

