Heat Shrink Tubing, Semi Rigid 0.059" (1.50mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-1.5MM-0-SP

DigiKey Part Number
MT1000-1.5MM-0-SP-ND
Manufacturer
Manufacturer Product Number
MT1000-1.5MM-0-SP
Description
HEATSHRINK 0.059" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.059" (1.50mm) 2 to 1 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.059" (1.50mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
155°C
Shrinkage Ratio
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
5,000$4.21632$21,081.60
Manufacturers Standard Package