
HX-SCE-38.1-50-9 | |
|---|---|
DigiKey Part Number | A109326TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HX-SCE-38.1-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" x 1.97" (38.1mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Packaging Tape & Box (TB) | For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65077 | $7,301.54 |

