Similar

HTTMS-3/8-1.75-9 | |
|---|---|
DigiKey Part Number | HTTMS-3/8-1.75-9-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-3/8-1.75-9 |
Description | LABEL HEAT SHRINKABL 0.375"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.375" Dia x 1.75" (9.53mm x 44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.375" Dia x 1.75" (9.53mm x 44.45mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


