MFR Recommended

HTTMS-3/8-1.50-9 | |
|---|---|
DigiKey Part Number | HTTMS-3/8-1.50-9-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-3/8-1.50-9 |
Description | LABEL HEAT SHRINKABL 0.375"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.375" Dia x 1.50" (9.53mm x 38.10mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity Raychem Cable Protection | Label Size 0.375" Dia x 1.50" (9.53mm x 38.10mm) |
Series | Color White |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-SCE-1K-3/8-2.0-9 | TE Connectivity Raychem Cable Protection | 0 | 484-HT-SCE-1K-3/8-2.0-9TB-ND | $6.82968 | MFR Recommended |


