
HTTMS-3/32-NO.11-9 | |
|---|---|
DigiKey Part Number | HTTMS-3/32-NO.11-9-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-3/32-NO.11-9 |
Description | LABEL HEAT SHRNKABLE 0.093"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.093" Dia (2.36mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity Raychem Cable Protection | Label Size 0.093" Dia (2.36mm) |
Series | Color White |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Part Status Obsolete | Base Product Number |

