Similar

HTTMS-1/4-1.75-9 | |
|---|---|
DigiKey Part Number | HTTMS-1/4-1.75-9-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-1/4-1.75-9 |
Description | LABEL HEAT SHRINKABL 0.250"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.250" Dia x 1.75" (6.35mm x 44.45mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity Raychem Cable Protection | Label Size 0.250" Dia x 1.75" (6.35mm x 44.45mm) |
Series | Color White |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-SCE-1K-1/4-2.0-9 | WEC | 1,794 | 2266-HT-SCE-1K-1/4-2.0-9TR-ND | $5.20000 | Similar |


