Similar

HTTMS-1/4-1.75-4 | |
|---|---|
DigiKey Part Number | HTTMS-1/4-1.75-4-ND |
Manufacturer | |
Manufacturer Product Number | HTTMS-1/4-1.75-4 |
Description | LABEL HEAT SHRNKABLE 0.250"D YLW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.250" Dia (6.35mm) |
Datasheet | Datasheet |
Category | Label Size 0.250" Dia (6.35mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Packaging Bulk | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA6977-000 | TE Connectivity Raychem Cable Protection | 0 | CA6977-000-ND | $4.01213 | Similar |

