HTTMS-1/2-1.50-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 43,896
Unit Price: $7.17182
Datasheet
Image for HTTMS-1/2-1.50-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTMS-1/2-1.50-9

DigiKey Part Number
HTTMS-1/2-1.50-9-ND
Manufacturer
Manufacturer Product Number
HTTMS-1/2-1.50-9
Description
LABEL HEAT SHRINKABL 0.475"D WHT
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.475" Dia x 1.50" (12.07mm x 38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.475" Dia x 1.50" (12.07mm x 38.10mm)
Color
White
Material
Polyvinylidene Fluoride (PVDF), Irradiated
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC