
HT-SCE-5K-3/32-2.0-9 | |
|---|---|
DigiKey Part Number | HT-SCE-5K-3/32-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-5K-3/32-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T312M Thermal Transfer Printer |
Packaging Bag | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 225°C |
Label Size 0.09" x 1.97" (2.4mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.30985 | $11,549.25 |

