
FB2-18.0/9.0-0-FSP | |
|---|---|
DigiKey Part Number | FB2-18.0/9.0-0-FSP-25-ND |
Manufacturer | |
Manufacturer Product Number | FB2-18.0/9.0-0-FSP |
Description | TUBING HEAT SHRINK 1=25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.354" (8.99mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 82.0' (25.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.709" (18.01mm) | Base Product Number |

