
EC0675-000 | |
|---|---|
DigiKey Part Number | EC0675-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0675-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.114" ~ 0.185" (2.90mm ~ 4.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Earth Symbol |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02051 | $205.10 |

