
D-SCE-4.8-50-S1-9 | |
|---|---|
DigiKey Part Number | A109308TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D-SCE-4.8-50-S1-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.90" (4.8mm x 48.3mm) |
Datasheet | Datasheet |
Category | Label Size 0.19" x 1.90" (4.8mm x 48.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Irradiated |
Packaging Tape & Reel (TR) | For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -75°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33064 | $1,330.64 |

