Green Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-SCE-1K-2.4-50-5

DigiKey Part Number
484-D-SCE-1K-2.4-50-5TB-ND
Manufacturer
Manufacturer Product Number
D-SCE-1K-2.4-50-5
Description
LABEL HEAT SHRINKABLE GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.09" x 1.90" (2.4mm x 48.3mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
Green
Series
Material
Polyolefin (PO), Irradiated
Packaging
Box
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Part Status
Active
Operating Temperature
-75°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 16,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
3,000$1.30574$3,917.22

Other Suppliers on DigiKey

16,000In Stock
Ships from WEC