
D-SCE-1K-12-50-4 | |
|---|---|
DigiKey Part Number | 484-D-SCE-1K-12-50-4TB-ND |
Manufacturer | |
Manufacturer Product Number | D-SCE-1K-12-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 1.90" (12.7mm x 48.3mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 1.90" (12.7mm x 48.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Irradiated |
Packaging Bulk | For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -75°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54840 | $3,096.80 |

