
D-112-2830-9 | |
|---|---|
DigiKey Part Number | D-112-2830-9-ND |
Manufacturer | |
Manufacturer Product Number | D-112-2830-9 |
Description | SLDR SLV WIRE-PIN 0.044/0.118" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.044" (1.12mm), 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Type Wire to Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.044" (1.12mm), 0.118" (3.00mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.68060 | $18,403.00 |

