
D-112-1224-9 | |
|---|---|
DigiKey Part Number | D-112-1224-9-ND |
Manufacturer | |
Manufacturer Product Number | D-112-1224-9 |
Description | SLDR SLV WIRE-PIN 0.028/0.092" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.028" (0.71mm), 0.092" (2.34mm) |
Datasheet | Datasheet |
Category | Type Wire to Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.028" (0.71mm), 0.092" (2.34mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $4.23500 | $5,505.50 |

