
D-112-1222-9CS936 | |
|---|---|
DigiKey Part Number | D-112-1222-9CS936-ND |
Manufacturer | |
Manufacturer Product Number | D-112-1222-9CS936 |
Description | SLDR SLV WIRE-PIN 0.028/0.092" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.028" (0.71mm), 0.092" (2.34mm) |
Datasheet | Datasheet |
Category | Type Wire to Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.028" (0.71mm), 0.092" (2.34mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.40000 | $14,000.00 |

