
CM-SCE-TP-1/4-4H-6 | |
|---|---|
DigiKey Part Number | 484-CM-SCE-TP-1/4-4H-6TB-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-TP-1/4-4H-6 |
Description | WIRE MARKR CBL TIE 10.4MMX51.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Category | Size 0.41" W x 2.02" L (10.4mm x 51.4mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Diameter 0.200" ~ 0.492" (5.08mm ~ 12.50mm) |
Series | Legend Blank |
Packaging Box | Material Polyolefin (PO), Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66385 | $663.85 |

