
CM-SCE-TP-1/2-4H-2L | |
|---|---|
DigiKey Part Number | CM-SCE-TP-1/2-4H-2L-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-TP-1/2-4H-2L |
Description | WIRE MARKR CBL TIE 20.3MMX51.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) Pink Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Category | Cable Diameter 0.492" (12.50mm) and Over |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color Pink |
Packaging Bag | Material Polyolefin (PO), Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.80" W x 2.03" L (20.3mm x 51.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28530 | $3,213.25 |

