
CM-SCE-1/2-6H-4 | |
|---|---|
DigiKey Part Number | CM-SCE-1/2-6H-4-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-1/2-6H-4 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Category | Cable Diameter 0.492" (12.50mm) and Over |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color Yellow |
Packaging Bag | Material Polyolefin (PO), Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.80" W x 2.02" L (20.3mm x 51.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02511 | $1,025.11 |

