
CGPE-105-3/4-0-SP | |
|---|---|
DigiKey Part Number | 2266-CGPE-105-3/4-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGPE-105-3/4-0-SP |
Description | HEATSHRINK 3/4" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Color |
Packaging Tape & Reel (TR) | Operating Temperature -70°C ~ 105°C |
Part Status Active | Shrink Temperature 85°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $0.72000 | $72.00 |
| 500 | $0.71000 | $355.00 |
| 1,000 | $0.69000 | $690.00 |
| 2,000 | $0.68000 | $1,360.00 |
| 5,200 | $0.66000 | $3,432.00 |

