
CGPE-105-1-X-SP | |
|---|---|
DigiKey Part Number | 484-CGPE-105-1-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-105-1-X-SP |
Description | CGPE-105-1-X-SP |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -70°C ~ 105°C |
Part Status Discontinued at DigiKey | Shrink Temperature 85°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35875 | $1,358.75 |

