
CGPE-105-1/2-X-SP | |
|---|---|
DigiKey Part Number | 484-CGPE-105-1/2-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-105-1/2-X-SP |
Description | CGPE-105-1/2-X-SP |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -70°C ~ 105°C |
Part Status Discontinued at DigiKey | Shrink Temperature 85°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | $0.77881 | $4,049.81 |

