Image for CGPE-105-1/16-6-0.375IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPE-105-1/16-6-0.375IN

DigiKey Part Number
CGPE-105-1/16-6-0.375IN-ND
Manufacturer
Manufacturer Product Number
CGPE-105-1/16-6-0.375IN
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 0.031' (9.52mm, 0.38")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-70°C ~ 105°C
Type
Shrink Temperature
85°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.031' (9.52mm, 0.38")
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200,000$0.01920$3,840.00