
CGPE-105-1/16-2-0.375IN | |
|---|---|
DigiKey Part Number | CGPE-105-1/16-2-0.375IN-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-105-1/16-2-0.375IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 0.031' (9.52mm, 0.38") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -70°C ~ 105°C |
Type | Shrink Temperature 85°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.031' (9.52mm, 0.38") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200,000 | $0.01920 | $3,840.00 |

