
82A0111-28-0 | |
|---|---|
DigiKey Part Number | 82A0111-28-0-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-28-0 |
Description | HOOK-UP STRND 28AWG BLACK 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.029" (0.74mm) |
Series | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/44 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $3.56739 | $17,836.95 |

