
82A0111-18-2 | |
|---|---|
DigiKey Part Number | 82A0111-18-2-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-18-2 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 259/42 Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Series | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Packaging Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 259/42 | Qualification MIL-W-22759 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85437 | $3,708.74 |

