22 AWG Hook-Up, Dual Wall Wire 19/34 Black 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-22-0

DigiKey Part Number
484-81044/12-22-0-ND
Manufacturer
Manufacturer Product Number
81044/12-22-0
Description
HOOK-UP DL STRND 22AWG BLACK
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.047" (1.19mm)
Mfr
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Series
Length
5000' (1524.0m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/34
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Spool Size
5000.0' (1524.0m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Spool
LengthUnit Price (Per Foot)Ext Price
5,000$0.84751$4,237.55
Manufacturers Standard Package