
81044/12-16-6 | |
|---|---|
DigiKey Part Number | 81044/12-16-6-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-16-6 |
Description | HOOK-UP DL WALL STRND 16AWG BLU |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.0030" (0.076mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/29 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54339 | $1,086.78 |

