
55PC6003-20-2/6-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC6003-20-2/6-9CS2502-05-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6003-20-2/6-9CS2502 |
Description | CABLE 2COND 20AWG WHITE SHLD 5' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 5.00' (1.52m) |
Packaging Bulk | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0070" (0.178mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.147" (3.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.60000 | $25.60 |
| 2 | $24.37500 | $48.75 |
| 3 | $23.68333 | $71.05 |
| 5 | $22.83600 | $114.18 |
| 7 | $22.29143 | $156.04 |
| 10 | $21.72800 | $217.28 |






