
55PC4233-16-MST3-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC4233-16-MST3-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4233-16-MST3-9CS2861 |
Description | CABLE 3COND 16AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.170" (4.32mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/29 | Base Product Number |
Conductor Material Copper, Nickel Coated |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $4.08391 | $4,083.91 |

