
55PC1141-18-CML4-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC1141-18-CML4-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1141-18-CML4-9CS2502 |
Description | CABLE 4COND 18AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.186" (4.72mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0085" (0.216mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

