
55PC1141-12-9/93/95/96-9 | |
|---|---|
DigiKey Part Number | 55PC1141-12-9/93/95/96-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1141-12-9/93/95/96-9 |
Description | CABLE 4COND 12AWG WHITE SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.296" (7.52mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0095" (0.241mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/28 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $13.60602 | $13,606.02 |

