
55PC1131-16-3/6/9-9 | |
|---|---|
DigiKey Part Number | 55PC1131-16-3/6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1131-16-3/6/9-9 |
Description | CABLE 3COND 16AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $5.32914 | $5,329.14 |

