
55PC0244-24-MST4CS2573 | |
|---|---|
DigiKey Part Number | 55PC0244-24-MST4CS2573-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0244-24-MST4CS2573 |
Description | CABLE 4COND 24AWG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable 24 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/36 |
Mfr | Conductor Material Copper Alloy, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 (1 Twisted Quad) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $4.34363 | $8,687.26 |

