Image for 55PC0244-24-2/4/5/6CS2970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0244-24-2/4/5/6CS2970

DigiKey Part Number
55PC0244-24-2/4/5/6CS2970-ND
Manufacturer
Manufacturer Product Number
55PC0244-24-2/4/5/6CS2970
Description
CABLE 4COND 24AWG
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Conductor Cable 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/36
Mfr
Conductor Material
Copper Alloy, Silver Coated
Packaging
Bulk
Jacket (Insulation) Diameter
0.102" (2.59mm)
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
4 (1 Twisted Quad)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$1.97553$3,951.06
Manufacturers Standard Package