
55PC0231-2-3/6/9CS2602 | |
|---|---|
DigiKey Part Number | 55PC0231-2-3/6/9CS2602-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0231-2-3/6/9CS2602 |
Description | CABLE 3COND 2AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 2 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 665/30 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.827" (21.01mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 (1 Triad Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $40.61700 | $20,308.50 |

