
55PC0223-16-6/9CS2957 | |
|---|---|
DigiKey Part Number | 55PC0223-16-6/9CS2957-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0223-16-6/9CS2957 |
Description | CABLE 2COND 16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.67525 | $8,376.25 |

