
55PC0223-14-6/9CS2957 | |
|---|---|
DigiKey Part Number | 55PC0223-14-6/9CS2957-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0223-14-6/9CS2957 |
Description | CABLE 2COND 14AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 14 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/27 |
Mfr | Conductor Material Copper, Nickel Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4,000 | $4.26329 | $17,053.16 |

